You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ6ENF4423V

SMD Chip Resistor, 442 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision

PANASONIC ERJ6ENF4423V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ6ENF4423V
Order Code:
2303835
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERJ6ENF4423V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-6EN Series)

See all from this product range

Alternatives for ERJ6ENF4423V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
442kohm

:
± 1%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
Precision

:
ERJ-6EN Series

:
± 100ppm/°C

:
150V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5.49 ( ¥6.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥5.49 (¥6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3.30 (¥3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥2.91 (¥3.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥2.51 (¥2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥2.12 (¥2.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥1.73 (¥1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥1.42 (¥1.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥1.40 (¥1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --