You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ6ENF2101V
SMD Chip Resistor, 2.1 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ6ENF2101V
- Order Code:
- 2398130
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ6ENF2101V Datasheet
Product Range Selector (ERJ-6EN Series)
See all from this product rangeAlternatives for ERJ6ENF2101V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.1kohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-6EN Series
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) |
---|---|
5000+ | ¥1.57 (¥1.73) |
25000+ | ¥1.42 (¥1.56) |
50000+ | ¥1.40 (¥1.54) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
10 In stock
5,000 more will be available on 7/23/25
More stock available week commencing
Quantity | Price (Incl JCT) |
---|---|
10+ | ¥5.33 (¥5.863) |
100+ | ¥3.14 (¥3.454) |
500+ | ¥2.99 (¥3.289) |
1000+ | ¥2.83 (¥3.113) |
2500+ | ¥2.78 (¥3.058) |
Pricing is unavailable. Please contact customer services.