You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ3RBD1002V

SMD Chip Resistor, 10 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

PANASONIC ERJ3RBD1002V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3RBD1002V
Order Code:
2692622
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERJ3RBD1002V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-3R Series)

See all from this product range

Alternatives for ERJ3RBD1002V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
± 0.5%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Precision

:
ERJ-3R Series

:
± 50ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ERJ3RBD1002V from Panasonic Electronic Components is an ERJ2R series automotive grade, precision thick film chip resistor with 10Kohm (E24, E96 decade) resistance value. This resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0603 [1608 metric] case size
  • Resistance tolerance is ±0.5%
  • Limiting element voltage is 50Vand power rating is 100mW
  • Temperature coefficient is ±50ppm/°C
  • Small size, low weight resistors
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Operating temperature range of -55°C to 125°C
  • Automotive grade AEC-Q200 compliant
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2379939 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3.30 ( ¥3.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥3.30 (¥3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥2.67 (¥2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥2.36 (¥2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2379939

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥6.90 (¥7.59)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥7.59)
100+ ¥4.08 (¥4.488)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.488)
500+ ¥3.77 (¥4.147)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥4.147)
1000+ ¥3.45 (¥3.795)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥3.795)
2500+ ¥3.39 (¥3.729)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥3.729)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.