You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ3EKF16R0V
SMD Chip Resistor, 16 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ3EKF16R0V
- Order Code:
- 2397527
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ3EKF16R0V Datasheet
Product Range Selector (ERJ-3EK Series)
See all from this product rangeAlternatives for ERJ3EKF16R0V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16ohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-3EK Series
- :
- ± 100ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- AEC-Q200 compliant
- Small size and lightweight
- Suitable for both reflow and flow soldering
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 5000+
- 25000+
- 50000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5000+ | ¥0.941 (¥1.04) | ( ) |
25000+ | ¥0.627 (¥0.69) | ( ) |
50000+ | ¥0.615 (¥0.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.