You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ3EKF1652V

SMD Chip Resistor, 16.5 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision

PANASONIC ERJ3EKF1652V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ3EKF1652V
Order Code:
2692502
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERJ-3EK Series
Technical Datasheet:
ERJ3EKF1652V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-3EK Series)

See all from this product range

Alternatives for ERJ3EKF1652V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16.5kohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Precision

:
ERJ-3EK Series

:
± 100ppm/°C

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

ERJ 3E series automotive grade general purpose precision thick film chip resistor. This ERJ series resistor has metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • AEC-Q200 compliant
  • Small size and lightweight
  • Suitable for both reflow and flow soldering

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Full Reel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥0.941 ( ¥1.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥0.941 (¥1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥0.784 (¥0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥0.769 (¥0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --