You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ3BQFR82V
SMD Current Sense Resistor, 0.82 ohm, ERJ-3B Series, 0603 [1608 Metric], 250 mW, ± 1%, Thick Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ3BQFR82V
- Order Code:
- 1892899
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ3BQFR82V Datasheet
Product Range Selector (ERJ-3B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.82ohm
- :
- ERJ-3B Series
- :
- 0603 [1608 Metric]
- :
- 250mW
- :
- ± 1%
- :
- Thick Film
- :
- ± 300ppm/°C
- :
- 1.6mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
118 In stock
118 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥22.73 (¥25.00) | ( ) |
10+ | ¥8.16 (¥8.98) | ( ) |
100+ | ¥5.18 (¥5.70) | ( ) |
500+ | ¥4.71 (¥5.18) | ( ) |
1000+ | ¥4.24 (¥4.66) | ( ) |
2000+ | ¥4.16 (¥4.58) | ( ) |
4000+ | ¥4.07 (¥4.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.