You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ2RKF6652X
SMD Chip Resistor, 66.5 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ2RKF6652X
- Order Code:
- 2397366
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (ERJ-2RK Series)
See all from this product rangeAlternatives for ERJ2RKF6652X
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 66.5kohm
- :
- ± 1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-2RK Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (0)
Product Overview
- EIA 0402 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Maximum power rating of 63mW
- Resistance tolerance of ±0.5%
- Temperature coefficient (TCR) of ±100ppm/°C
- Operating temperature range from -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 10000+
- 50000+
- 100000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10000+ | ¥0.937 (¥1.03) | ( ) |
50000+ | ¥0.82 (¥0.90) | ( ) |
100000+ | ¥0.682 (¥0.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥2.60 (¥2.86) | (¥2.86) |
100+ | ¥1.48 (¥1.628) | (¥1.628) |
500+ | ¥1.24 (¥1.364) | (¥1.364) |
2500+ | ¥0.975 (¥1.073) | (¥1.073) |
5000+ | ¥0.956 (¥1.052) | (¥1.052) |
Pricing is unavailable. Please contact customer services.