You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ2RKF2400X
SMD Chip Resistor, 240 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ2RKF2400X
- Order Code:
- 2059119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERJ-2RK Series
- Technical Datasheet:
- ERJ2RKF2400X Datasheet
Product Range Selector (ERJ-2RK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 240ohm
- :
- ± 1%
- :
- 100mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-2RK Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
80,439 In stock Need more?
1,936 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
22,488 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
56,015 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
22,488 deliver in 3-4 business days from our UK warehouse
56,015 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥2.69 (¥2.96) | ( ) |
100+ | ¥1.53 (¥1.68) | ( ) |
500+ | ¥1.35 (¥1.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.