You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ2RHD2200X

SMD Chip Resistor, 220 ohm, ± 0.5%, 62.5 mW, 0402 [1005 Metric], Thick Film, Precision

PANASONIC ERJ2RHD2200X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2RHD2200X
Order Code:
2379832
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERJ2RHD2200X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-2R Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
220ohm

:
± 0.5%

:
62.5mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ-2R Series

:
± 50ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 100 ohm to 100Kohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20.38 ( ¥22.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 40+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20.38 (¥22.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥18.82 (¥20.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥17.25 (¥18.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥13.75 (¥15.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥10.25 (¥11.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6.75 (¥7.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥5.57 (¥6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥4.39 (¥4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --