You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJ12SF3901U

SMD Chip Resistor, 3.9 kohm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision

PANASONIC ERJ12SF3901U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ12SF3901U
Order Code:
2692386
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERJ-12S Series
Technical Datasheet:
ERJ12SF3901U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJ-12S Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.9kohm

:
± 1%

:
750mW

:
2010 [5025 Metric]

:
Thick Film

:
Precision

:
ERJ-12S Series

:
± 100ppm/°C

:
200V

:
5mm

:
2.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ERJ12SF3901U from Panasonic Electronic Components is an ERJ12 series automotive grade, precision thick film chip resistor with 3.9Kohm (E24, E96 decade) resistance value. This ERJ12SF3901U resistor has high reliability metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 2010 [5025 metric] case size
  • Resistance tolerance is ±1%
  • Limiting element voltage is 200Vand power rating is 750mW
  • Temperature coefficient is ±100ppm/°C
  • Small size, low weight resistors
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
  • Operating temperature range of -55°C to 155°C
  • Automotive grade AEC-Q200 compliant
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2324410 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥17.56 ( ¥19.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥17.56 (¥19.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥15.55 (¥17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥13.54 (¥14.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5000 (Cut Tape 2324410) x 20.13 = ¥100,650.00
Total Price: ¥100,650.00 (¥110,715.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
5000 (Reel 2692386) x 17.56 = ¥87,800.00
Total Price: ¥87,800.00 (¥96,580.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2324410
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.