You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ-U01F3301C
THICK FILM RESISTOR, 3.3KOHM, 1%, 0201
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ-U01F3301C
- Order Code:
- 3593067
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ-U01F3301C Datasheet
Product Range Selector (0)
See all from this product rangeAlternatives for ERJ-U01F3301C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.3kohm
- :
- ± 1%
- :
- 50mW
- :
- 0
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- 0
- :
- ± 200ppm/°C
- :
- 25V
- :
- 0.6mm
- :
- 0.3mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥48.60 (¥53.46) | ( ) |
10+ | ¥26.34 (¥28.97) | ( ) |
100+ | ¥15.52 (¥17.07) | ( ) |
500+ | ¥12.78 (¥14.06) | ( ) |
1000+ | ¥10.04 (¥11.04) | ( ) |
2000+ | ¥9.41 (¥10.35) | ( ) |
4000+ | ¥8.78 (¥9.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.