You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ-U01F1002C
THICK FILM RESISTOR, 10KOHM, 1%, 0201
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ-U01F1002C
- Order Code:
- 3593061
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ-U01F1002C Datasheet
Product Range Selector (0)
See all from this product rangeAlternatives for ERJ-U01F1002C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- ± 1%
- :
- 50mW
- :
- 0
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- Sulfur Resistant
- :
- 0
- :
- ± 200ppm/°C
- :
- 25V
- :
- 0.6mm
- :
- 0.3mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥40.76 (¥44.84) | ( ) |
10+ | ¥15.05 (¥16.56) | ( ) |
100+ | ¥10.19 (¥11.21) | ( ) |
500+ | ¥9.18 (¥10.10) | ( ) |
1000+ | ¥8.16 (¥8.98) | ( ) |
2000+ | ¥7.93 (¥8.72) | ( ) |
4000+ | ¥7.69 (¥8.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.