You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ-PB3B1692V
CHIP RES, THICK FILM, 16K9, 0.2W, 0603
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ-PB3B1692V
- Order Code:
- 3593304
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ-PB3B1692V Datasheet
Product Range Selector (ERJ-PB3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16.9kohm
- :
- ± 0.1%
- :
- 200mW
- :
- 200mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- High Precision
- :
- ERJ-PB3 Series
- :
- ± 50ppm/°C
- :
- 150V
- :
- 1.6mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥11.58 (¥12.74) | ( ) |
10+ | ¥7.91 (¥8.70) | ( ) |
100+ | ¥6.57 (¥7.23) | ( ) |
500+ | ¥6.24 (¥6.86) | ( ) |
1000+ | ¥5.68 (¥6.25) | ( ) |
2000+ | ¥5.24 (¥5.76) | ( ) |
4000+ | ¥4.79 (¥5.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.