You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERJ-6CWDR020V
RES, 0R02, 0.5W, 0805, THICK FILM
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ-6CWDR020V
- Order Code:
- 3217813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERJ-6CWDR020V Datasheet
Product Range Selector (ERJ6CW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.02ohm
- :
- ERJ6CW Series
- :
- 0805 [2012 Metric]
- :
- 500mW
- :
- ± 0.5%
- :
- Thick Film
- :
- ± 75ppm/°C
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.65mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
396 In stock
396 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥111.30 (¥122.43) | ( ) |
10+ | ¥48.28 (¥53.11) | ( ) |
100+ | ¥34.49 (¥37.94) | ( ) |
500+ | ¥29.94 (¥32.93) | ( ) |
1000+ | ¥27.12 (¥29.83) | ( ) |
2000+ | ¥26.99 (¥29.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.