You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERG1SJ150
Through Hole Resistor, 15 ohm, ERG Series, 1 W, ± 5%, Axial Leaded, 350 V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERG1SJ150
- Order Code:
- 2324497
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERG Series
- Technical Datasheet:
- ERG1SJ150 Datasheet
Product Range Selector (ERG Series)
See all from this product rangeAlternatives for ERG1SJ150
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 15ohm
- :
- ERG Series
- :
- 1W
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Oxide
- :
- ± 350ppm/°C
- :
- High Reliability
- :
- 2.8mm
- :
- 9mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8.03 (¥8.83) | ( ) |
50+ | ¥5.68 (¥6.25) | ( ) |
100+ | ¥4.85 (¥5.34) | ( ) |
250+ | ¥4.67 (¥5.14) | ( ) |
500+ | ¥4.30 (¥4.73) | ( ) |
1000+ | ¥3.78 (¥4.16) | ( ) |
5000+ | ¥3.47 (¥3.82) | ( ) |
10000+ | ¥3.24 (¥3.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.