You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERA6VEB1801V

SMD Chip Resistor, 1.8 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film

PANASONIC ERA6VEB1801V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA6VEB1801V
Order Code:
3603139
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERA6VEB1801V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERA-6V Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.8kohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Thin Film

:
High Reliability, Sulfur Resistant

:
ERA-6V Series

:
± 25ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

  • ERA 6V type thin film chip resistors
  • High stability, high power, high accuracy and high reliability type
  • Stable at high temperature and humidity (85°C 85 %RH rated load)
  • Category temperature range from -55°C to +155°C
  • Low resistance tolerance and temperature coefficient of resistance
  • High performance, low current noise, excellent linearity
  • Anti-ESD : original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)
  • Anti-sulfurated : original structure for sulfurated performance
  • AEC-Q200 compliant, IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standard
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 5000/reel:3805357 Check stock

4,680 In stock Need more?

4,680 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.55 ( ¥60.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥54.55 (¥60.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥39.82 (¥43.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥32.61 (¥35.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥32.03 (¥35.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥31.44 (¥34.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 5000/reel: 3805357

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/11/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
5000+ ¥26.27 (¥28.897)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥28.897)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3603139) x 54.55 = ¥545.50
Total Price: ¥545.50 (¥600.05  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.