You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERA3ARB203V

SMD Chip Resistor, 20 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

PANASONIC ERA3ARB203V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA3ARB203V
Order Code:
1717605
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERA-3A Series
Technical Datasheet:
ERA3ARB203V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERA-3A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20kohm

:
± 0.1%

:
100mW

:
0603 [1608 Metric]

:
Metal Film (Thin Film)

:
High Reliability

:
ERA-3A Series

:
± 10ppm/°C

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ERA A Type 3A series resistor use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A
Packaging type Cut Tape

2,181 In stock

5,000 more will be available on 5/3/25
5,000 more will be available on 5/24/25

Reserving future stock
2,181 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥61.29 ( ¥67.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥61.29 (¥67.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥41.39 (¥45.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥31.98 (¥35.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥31.90 (¥35.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥31.82 (¥35.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥31.74 (¥34.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥31.66 (¥34.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥31.58 (¥34.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --