You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERA3ARB1782V

SMD Chip Resistor, 17.8 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)

PANASONIC ERA3ARB1782V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA3ARB1782V
Order Code:
2094523
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ERA-3A Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (ERA-3A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
17.8kohm

:
± 0.1%

:
100mW

:
0603 [1608 Metric]

:
Metal Film (Thin Film)

:
High Reliability

:
ERA-3A Series

:
± 10ppm/°C

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

ERA A Type 3A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥89.50 ( ¥98.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
  • 5000+
  • 25000+
  • 50000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5000+ ¥89.50 (¥98.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ ¥63.34 (¥69.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥53.32 (¥58.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --