You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERA2VRB1001X
SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERA2VRB1001X
- Order Code:
- 3601497
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ERA2VRB1001X Datasheet
Product Range Selector (ERA-2V Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1kohm
- :
- ± 0.1%
- :
- 62.5mW
- :
- 0402 [1005 Metric]
- :
- Thin Film
- :
- High Reliability, Sulfur Resistant
- :
- ERA-2V Series
- :
- ± 10ppm/°C
- :
- 50V
- :
- 1.02mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Resistance is 1Kohm with ±0.1% tolerance
- 0402 [1005 Metric] case size
- Temperature coefficient is ±10ppm/°C
- Voltage rating is 50V, power rating is 62.5mW
- High power and high accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance: low current noise, excellent linearity
- Anti-ESD/ESD withstanding: unique durable design for high ESD resistance
- AEC-Q200 compliant
- AEC-Q200-002 HBM Level 1c and above
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
27,180 In stock Need more?
27,180 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥53.10 (¥58.41) | ( ) |
100+ | ¥36.29 (¥39.92) | ( ) |
500+ | ¥27.39 (¥30.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.