You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERA2VPB2201X

SMD Chip Resistor, 2.2 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film

PANASONIC ERA2VPB2201X

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA2VPB2201X
Order Code:
3601410
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ERA2VPB2201X   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERA-2V Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2kohm

:
± 0.1%

:
62.5mW

:
0402 [1005 Metric]

:
Thin Film

:
High Reliability, Sulfur Resistant

:
ERA-2V Series

:
± 15ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ERA2VPB2201X is an ERA-2V series anti-sulfurated thin film chip resistor for dependable, accurate and reliable performance in extremely hazardous environments. This series is designed with a gold inner terminal and soft outer terminal, making them highly reliable and stable when faced with high temperatures and humidity. Featuring a uniquely durable design for high ESD resistance and an operating temperature range of -55°C to +155°C with a load life at 85°C of 10,000 hours, it protects against heat shock, corrosion and ESD withstanding. Typical applications include automotive (BMS, battery, power control unit, motor), energy (solar panel including BMS and battery), measurement equipment, factory automation and tooling devices.
  • Resistance is 2.2Kohm with ±0.1% tolerance
  • 0402 [1005 Metric] case size
  • Temperature coefficient is ±15ppm/°C
  • Voltage rating is 50V, power rating is 62.5mW
  • High power and high accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance: low current noise, excellent linearity
  • Anti-ESD/ESD withstanding: unique durable design for high ESD resistance
  • AEC-Q200 compliant
  • AEC-Q200-002 HBM Level 1c and above
  • Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
Packaging type Cut Tape

8,190 In stock Need more?

8,190 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥66.34 ( ¥72.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2500+
  • 5000+
  • 10000+
  • 50000+
  • 100000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥66.34 (¥72.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥50.65 (¥55.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥36.51 (¥40.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥29.50 (¥32.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥28.17 (¥30.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥26.83 (¥29.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ ¥25.83 (¥28.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥25.72 (¥28.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --