You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ERA1AEB103C
SMD Chip Resistor, 10 kohm, ± 0.1%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film)
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERA1AEB103C
- Order Code:
- 4014622
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ERA-1A Series
- Technical Datasheet:
- ERA1AEB103C Datasheet
Product Range Selector (ERA-1A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- ± 0.1%
- :
- 50mW
- :
- 0201 [0603 Metric]
- :
- Metal Film (Thin Film)
- :
- High Reliability
- :
- ERA-1A Series
- :
- ± 25ppm/K
- :
- 25V
- :
- 0.6mm
- :
- 0.3mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
Product Overview
- Resistance is 10Kohm with ±0.1% tolerance
- 0201 [0603 Metric] case size
- Temperature coefficient is ±25ppm/K
- Voltage rating is 25V, power rating is 50mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 compliant
- High reliability: stable at high temperature and humidity
- High accuracy: low resistance tolerance and temperature coefficient of resistance
- High performance : low current noise, excellent linearity
- IEC 60115-8, JIS C 5201-8, JEITA RC-2133C reference standards
55,640 In stock
55,640 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30,000 more will be available on 5/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
30,000 more will be available on 5/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 2500+
- 7500+
- 15000+
- 75000+
- 150000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥19.13 (¥21.04) | ( ) |
100+ | ¥17.09 (¥18.80) | ( ) |
500+ | ¥13.17 (¥14.49) | ( ) |
2500+ | ¥9.72 (¥10.69) | ( ) |
7500+ | ¥9.41 (¥10.35) | ( ) |
15000+ | ¥8.31 (¥9.14) | ( ) |
75000+ | ¥8.15 (¥8.97) | ( ) |
150000+ | ¥7.98 (¥8.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.