You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EKMC1601113
PIR Sensor, PaPIRS, Digital, Pearl White, 7 m, Standard, 82 °, 94 °, Standard, Pearl White
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EKMC1601113
- Order Code:
- 2095730
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EKMC Series
- Technical Datasheet:
- EKMC1601113 Datasheet
Product Range Selector (EKMC Series)
See all from this product rangeProduct Overview
- Super low current consumption
- Sensing circuits enclosed in a TO5 can
- Excellent noise resistance
- Miniaturized lenses with small element
Applications
Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5m
- :
- 7m
- :
- Standard
- :
- 3VDC
- :
- 82°
- :
- 6VDC
- :
- 94°
- :
- 94°
- :
- Standard
- :
- Pearl White
- :
- 64Zones
- :
- 170µA
- :
- EKMC Series
- :
- -
Technical Documents (2)
277 In stock Need more?
100 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
177 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
177 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,001.43 (¥1,101.57) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.