You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEVTG1C331Q

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 16 V, 0.12 ohm

PANASONIC EEVTG1C331Q

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEVTG1C331Q
Order Code:
3254436
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEVTG1C331Q   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
330µF

:
16V

:
0.12ohm

:
2000 hours @ 125C

:
Polar

:
TG Series

:
20%

:
Solder

:
12.5mm

:
-

:
-

:
13.5mm

:
800mA

:
-40°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TG series V type is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. It has low ESR, which allows a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. The TG Series Capacitor has been reduced in size, saving board space and reducing cost.
  • Endurance of 125°C 1000h to 2000h
  • Miniaturization (40 % less than TA series)
  • Temperature range from -40°C to 105°C
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥266.48 ( ¥293.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥266.48 (¥293.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥246.89 (¥271.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥227.29 (¥250.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥222.75 (¥245.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥218.20 (¥240.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --