You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEUFR0J151B

Electrolytic Capacitor, 150 µF, 6.3 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

PANASONIC EEUFR0J151B
PANASONIC EEUFR0J151B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR0J151B
Order Code:
2254325
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FR Series
Technical Datasheet:
EEUFR0J151B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
6.3V

:
20%

:
Radial Leaded

:
5000 hours @ 105C

:
Polar

:
Radial Leaded

:
5mm

:
5mm

:
-

:
-

:
11mm

:
FR Series

:
-

:
280mA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105˚C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
  • Space and cost savings

210 In stock Need more?

210 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.19 ( ¥43.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥39.19 (¥43.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥21.64 (¥23.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥14.43 (¥15.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥13.65 (¥15.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥12.86 (¥14.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --