You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEUFM1E182S

Electrolytic Capacitor, 1800 µF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

PANASONIC EEUFM1E182S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFM1E182S
Order Code:
2326332
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEUFM1E182S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1800µF

:
25V

:
20%

:
Radial Leaded

:
5000 hours @ 105C

:
Polar

:
Radial Leaded

:
7.5mm

:
16mm

:
-

:
-

:
20mm

:
FM Series

:
-

:
3.3A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥216.32 ( ¥237.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 40+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥216.32 (¥237.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥181.84 (¥200.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥147.35 (¥162.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥138.47 (¥152.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ ¥129.59 (¥142.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥120.70 (¥132.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥112.34 (¥123.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥103.98 (¥114.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --