You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EEUFK1E332L
Electrolytic Capacitor, 3300 µF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFK1E332L
- Order Code:
- 1744954
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FK Series
- Technical Datasheet:
- EEUFK1E332L Datasheet
Product Range Selector (FK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3300µF
- :
- 25V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 40mm
- :
- FK Series
- :
- -
- :
- 3.01A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Low impedance (10 % to 30 % less than FC series)
- AEC-Q200 compliant
- Miniaturization (30 % to 40 % less than FC series)
144 In stock
144 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 40+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥445.24 (¥489.76) | ( ) |
5+ | ¥394.03 (¥433.43) | ( ) |
10+ | ¥342.83 (¥377.11) | ( ) |
20+ | ¥326.14 (¥358.75) | ( ) |
40+ | ¥308.33 (¥339.16) | ( ) |
100+ | ¥291.63 (¥320.79) | ( ) |
500+ | ¥274.94 (¥302.43) | ( ) |
1000+ | ¥256.01 (¥281.61) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.