You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EEUFC1J471B
Electrolytic Capacitor, 470 µF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1J471B
- Order Code:
- 3347226
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FC Series
- Technical Datasheet:
- EEUFC1J471B Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 63V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- -
- :
- 7.5mm
- :
- 16mm
- :
- -
- :
- -
- :
- 20mm
- :
- FC Series
- :
- -
- :
- 1.765A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Endurance of 5000h at 105°C
- Low impedance
- AEC-Q200 compliant
- 63V rated voltage, 470µF capacitance, 20% capacitance tolerance
- Category temperature range from –55 to +105°C
- 16mm body diameter, 20mm body length
- 1765mA rated ripple current, 59mohm impedance-1
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 7/9/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
250 more will be available on 7/9/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 1250+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥227.29 (¥250.02) | ( ) |
10+ | ¥135.44 (¥148.98) | ( ) |
25+ | ¥132.33 (¥145.56) | ( ) |
50+ | ¥129.21 (¥142.13) | ( ) |
100+ | ¥126.09 (¥138.70) | ( ) |
250+ | ¥122.98 (¥135.28) | ( ) |
1250+ | ¥119.86 (¥131.85) | ( ) |
2500+ | ¥116.74 (¥128.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.