You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EEUFC1H471B
Electrolytic Capacitor, 470 µF, 50 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1H471B
- Order Code:
- 1855186
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FC Series
- Technical Datasheet:
- EEUFC1H471B Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 50V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- -
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 25mm
- :
- FC Series
- :
- -
- :
- 1.832A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Capacitance is 470µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -55°C to 105°C
- 25mm x 12.5mm product height x product diameter
- 1.832A ripple current
- Voltage(DC) is 50V
- AEC-Q200 compliant
- Radial leaded
- Low impedance
2,171 In stock
2,171 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 2/22/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
3,000 more will be available on 2/22/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥219.45 (¥241.40) | ( ) |
50+ | ¥99.07 (¥108.98) | ( ) |
100+ | ¥93.27 (¥102.60) | ( ) |
250+ | ¥92.28 (¥101.51) | ( ) |
500+ | ¥91.29 (¥100.42) | ( ) |
1000+ | ¥90.30 (¥99.33) | ( ) |
5000+ | ¥89.31 (¥98.24) | ( ) |
10000+ | ¥88.32 (¥97.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.