You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EEU-EB2E151
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF,
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEU-EB2E151
- Order Code:
- 2282302
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EEU-EB2E151 Datasheet
Product Range Selector (EB Series)
See all from this product rangeAlternatives for EEU-EB2E151
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150µF
- :
- 250V
- :
- 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 31.5mm
- :
- EB Series
- :
- -
- :
- 1.47A
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥346.42 (¥381.06) | ( ) |
10+ | ¥264.91 (¥291.40) | ( ) |
100+ | ¥206.91 (¥227.60) | ( ) |
500+ | ¥167.73 (¥184.50) | ( ) |
1000+ | ¥166.16 (¥182.78) | ( ) |
2000+ | ¥162.84 (¥179.12) | ( ) |
4000+ | ¥159.52 (¥175.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.