You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC EEHZA1K470V
Hybrid Aluminium Electrolytic Capacitor, 47 µF, ± 20%, 80 V, Radial Can - SMD, 0.036 ohm
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEHZA1K470V
- Order Code:
- 3779423
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EEHZA1K470V Datasheet
Product Range Selector (ZA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 20%
- :
- 80V
- :
- Radial Can - SMD
- :
- 0.036ohm
- :
- 10000 hours @ 105C
- :
- 10mm
- :
- -
- :
- -
- :
- 10.5mm
- :
- -55°C
- :
- 105°C
- :
- ZA Series
- :
- AEC-Q200
Technical Documents (1)
Product Overview
- Endurance of 10000h at 105°C
- Low ESR and high ripple current (70% over, lower ESR than current V-FP)
- AEC-Q200 compliant
- Downsizing and weight reduction
- Open up valuable board space
266 In stock Need more?
266 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥423.49 (¥465.84) | ( ) |
10+ | ¥275.58 (¥303.14) | ( ) |
50+ | ¥215.77 (¥237.35) | ( ) |
100+ | ¥197.10 (¥216.81) | ( ) |
200+ | ¥193.16 (¥212.48) | ( ) |
500+ | ¥189.22 (¥208.14) | ( ) |
2500+ | ¥185.28 (¥203.81) | ( ) |
5000+ | ¥181.34 (¥199.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.