You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEETG1H101UP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 50 V, 0.5 ohm, 2000 hours @ 125°C

PANASONIC EEETG1H101UP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEETG1H101UP
Order Code:
2805838
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEETG1H101UP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TG Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
100µF

:
50V

:
0.5ohm

:
2000 hours @ 125C

:
Polar

:
TG Series

:
20%

:
Solder

:
10mm

:
-

:
-

:
10.2mm

:
221mA

:
-40°C

:
125°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The EEETG1H101UP is a surface-mount aluminium Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current of the top-class in AL-E. The TG-V series aluminium electrolytic capacitor is applied to an in-vehicle electric equipment and the anti-vibration type (more than Ø8mm) can support.
  • Sheathless (metal case) appearance
  • Polar polarity type
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2079271 Check stock
Re-reel (minimum 100/reel):2079271RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/9/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥110.16 (¥121.18 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥110.16 (¥121.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥96.39 (¥106.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥79.86 (¥87.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
500 (Cut Tape 2079271) x 110.79 = ¥55,395.00
Total Price: ¥55,395.00 (¥60,934.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Re-reel 2079271RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 2805838) x 110.16 = ¥55,080.00
Total Price: ¥55,080.00 (¥60,588.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2079271
2079271RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.