You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEHAJ471UAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 µF, 6.3 V, 1000 hours @ 105°C, Polar

PANASONIC EEEHAJ471UAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEHAJ471UAP
Order Code:
3254308
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEEHAJ471UAP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
470µF

:
6.3V

:
-

:
1000 hours @ 105C

:
Polar

:
HA Series

:
20%

:
Solder

:
8mm

:
-

:
-

:
10.2mm

:
300mA

:
-40°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

HA series surface mount high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 1000h at 105°C and AEC-Q200 compliant.
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥112.86 ( ¥124.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥112.86 (¥124.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥60.04 (¥66.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥56.44 (¥62.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥52.83 (¥58.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥51.78 (¥56.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --