You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFT1H470AV

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 50 V, 0.68 ohm, 2000 hours @ 105°C

PANASONIC EEEFT1H470AV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFT1H470AV
Order Code:
3126987
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FT Series
Technical Datasheet:
EEEFT1H470AV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
47µF

:
50V

:
0

:
2000 hours @ 105C

:
Polar

:
FT Series

:
20%

:
Solder

:
6.3mm

:
-

:
-

:
6.1mm

:
195mA

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

FT series surface mount high temperature lead-free reflow aluminium electrolytic capacitors offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. As a result of technological advances in our foil process. The smaller case size offering helps save valuable board space and overall board design costs. This capacitors offers anti-vibration property which makes them suitable for harsh automotive and strenuous environments.
  • Endurance:105°C 2000h to 5000h
  • Miniaturized, low ESR (1 size smaller than series FK)
  • AEC-Q200 compliant
  • Vibration-proof
Packaging type Cut Tape

45 In stock Need more?

45 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥116.99 ( ¥128.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥116.99 (¥128.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --