You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFT1A102GP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 10 V, 0.08 ohm

PANASONIC EEEFT1A102GP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFT1A102GP
Order Code:
3299862
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
FT Series
Technical Datasheet:
EEEFT1A102GP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
1000µF

:
10V

:
0.08ohm

:
5000 hours @ 105C

:
Polar

:
FT Series

:
20%

:
Solder

:
8mm

:
-

:
-

:
10.2mm

:
850mA

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

FT series surface mount high temperature lead-free reflow aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. As a result of technological advances in our foil process. The smaller case size offering helps save valuable board space and overall board design costs.
  • Endurance:105°C 2000h to 5000h
  • Miniaturized, low ESR (1 size smaller than series FK)
  • AEC-Q200 compliant
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2612061 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥69.60 ( ¥76.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
  • 500+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
500+ ¥69.60 (¥76.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥52.36 (¥57.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥51.32 (¥56.45)
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
500 (Cut Tape 2612061) x 84.96 = ¥42,480.00
Total Price: ¥42,480.00 (¥46,728.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
500 (Reel 3299862) x 69.6 = ¥34,800.00
Total Price: ¥34,800.00 (¥38,280.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2612061
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.