You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFP1E101AV

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 25 V, 0.18 ohm

PANASONIC EEEFP1E101AV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFP1E101AV
Order Code:
3126820
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEEFP1E101AV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
100µF

:
25V

:
0.18ohm

:
2000 hours @ 105C

:
Polar

:
FP Series

:
20%

:
Solder

:
8mm

:
-

:
-

:
6.5mm

:
500mA

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

FP series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors can be characterized by their endurance of 105°C 2000h and low ESR allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. This series vibration-proof feature can withstand 30G which makes it ideal for strenuous environments.
  • AEC-Q200 compliant
  • Low ESR (30 % to 50 % less than FK series)
  • Anti-vibration
Packaging type Full Reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥118.40 ( ¥130.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥118.40 (¥130.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥103.60 (¥113.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥85.84 (¥94.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --