You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFK0J470UR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 6.3 V, 2000 hours @ 105°C, Polar

PANASONIC EEEFK0J470UR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFK0J470UR
Order Code:
2254377
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEEFK0J470UR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
47µF

:
6.3V

:
-

:
2000 hours @ 105C

:
Polar

:
FK Series

:
20%

:
Solder

:
4mm

:
-

:
-

:
5.8mm

:
90mA

:
-55°C

:
105°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

EEEFK0J470UR is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
  • AEC-Q200, radial-CAN, solder terminals
  • Low impedance (40 % to 60 % less than FC series)
  • Miniaturized (30 % to 50 % less than FC series)
  • Capacitance is 47µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 6.3V
  • Ripple current is 90mA
  • 5.8mm product diameter, 4mm product height
  • Standard product type
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2254317 Check stock

20,000 In stock Need more?

20,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20.96 ( ¥23.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 20000 Minimum: 20000
  • 20000+
  • 100000+
  • 200000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
20000+ ¥20.96 (¥23.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥18.34 (¥20.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200000+ ¥15.25 (¥16.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2254317

 

 
Check stock location (important)
 
 

 

More stock available week commencing 5/19/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
10+ ¥37.28 (¥41.008)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥41.008)
250+ ¥26.73 (¥29.403)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥29.403)
1000+ ¥24.48 (¥26.928)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥26.928)
5000+ ¥22.99 (¥25.289)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥25.289)
10000+ ¥21.48 (¥23.628)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥23.628)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
20000 (Cut Tape 2254317) x 21.48 = ¥429,600.00
Total Price: ¥429,600.00 (¥472,560.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
20000 (Reel 2254377) x 20.96 = ¥419,200.00
Total Price: ¥419,200.00 (¥461,120.00  Inc. JCT)
Choose your packaging preference
2254317
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.