You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFK0J220R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 6.3 V, 2000 hours @ 105°C, Polar

PANASONIC EEEFK0J220R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFK0J220R
Order Code:
3299854
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FK Series
Technical Datasheet:
EEEFK0J220R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
22µF

:
6.3V

:
-

:
2000 hours @ 105C

:
Polar

:
FK Series

:
20%

:
Solder

:
4mm

:
-

:
-

:
5.8mm

:
90mA

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

FK series V Type surface mount aluminium electrolytic capacitors. Large board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. AEC-Q200 Compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)
Packaging type Full Reel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13.96 ( ¥15.36  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 20000 Minimum: 20000
  • 20000+
  • 100000+
  • 200000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
20000+ ¥13.96 (¥15.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ ¥13.24 (¥14.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200000+ ¥12.51 (¥13.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --