You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC EEEFC1C100AR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 µF, 16 V, 1000 hours @ 105°C, Polar

PANASONIC EEEFC1C100AR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEFC1C100AR
Order Code:
2805718
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EEEFC1C100AR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
10µF

:
16V

:
-

:
1000 hours @ 105C

:
Polar

:
FC Series

:
20%

:
Solder

:
4mm

:
-

:
-

:
5.4mm

:
60mA

:
-40°C

:
105°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Panasonic EEEFC series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h at 105°C
  • Operating temperature range -40°C to 105°C
  • High reliability
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1244350 Check stock
Re-reel (minimum 100/reel):1244350RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥19.30 ( ¥21.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥19.30 (¥21.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥16.89 (¥18.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥13.99 (¥15.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 1244350) x 20.02 = ¥40,040.00
Total Price: ¥40,040.00 (¥44,044.00  Inc. JCT)
2000 (Re-reel 1244350RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
2000 (Reel 2805718) x 19.3 = ¥38,600.00
Total Price: ¥38,600.00 (¥42,460.0  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1244350
1244350RL
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.