You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ECWFG2J225PA
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 5%, High Frequency
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECWFG2J225PA
- Order Code:
- 2925638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ECWFG2J225PA Datasheet
Product Range Selector (ECWFG Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 2.2µF
- :
- 5%
- :
- High Frequency
- :
- Through Hole
- :
- -
- :
- 630V
- :
- GRADE III (Test Condition B)
- :
- Radial Leaded
- :
- 22.5mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 27mm
- :
- 15.5mm
- :
- 24mm
- :
- -
- :
- -
- :
- ECWFG Series
- :
- -40°C
- :
- 110°C
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
437 In stock Need more?
437 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 1250+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥306.10 (¥336.71) | ( ) |
10+ | ¥237.09 (¥260.80) | ( ) |
25+ | ¥228.19 (¥251.01) | ( ) |
50+ | ¥219.28 (¥241.21) | ( ) |
100+ | ¥180.32 (¥198.35) | ( ) |
250+ | ¥176.98 (¥194.68) | ( ) |
1250+ | ¥173.65 (¥191.02) | ( ) |
2500+ | ¥170.31 (¥187.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.