You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ECQUBAF683V2

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 µF, ± 20%, X1, Through Hole

PANASONIC ECQUBAF683V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQUBAF683V2
Order Code:
3550592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ECQUB Series
Technical Datasheet:
ECQUBAF683V2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECQUB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
68000pF

:
20%

:
X1

:
Through Hole

:
300VAC

:
-

:
-

:
GRADE II (Test Condition B)

:
12.5mm

:
-40°C

:
110°C

:
ECQUB Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • ECQUB series metallized polypropylene film capacitors
  • Safety standard approval, Class Y2/X1, Class X1
  • Non-inductive construction using metallized polypropylene film
  • Flame retardant plastic case and non-combustible resin
  • High safety (with safety function) (Class X1)
  • High moisture resistance 85°C, 85%, 275VAC, 500h
  • Used as interference suppressors for electronic equipment
  • UL60384-14, CAN/CSA E60384-14, EN60384-14 certified

990 In stock Need more?

990 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥116.88 ( ¥128.57  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥116.88 (¥128.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥72.69 (¥79.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥62.34 (¥68.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥49.31 (¥54.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥41.63 (¥45.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥39.07 (¥42.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --