You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ECQUAAV824S1
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.822 µF, ± 20%, X2, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECQUAAV824S1
- Order Code:
- 3597342
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ECQUAAV824S1 Datasheet
Product Range Selector (ECQUA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.822µF
- :
- 20%
- :
- X2
- :
- Through Hole
- :
- 310VAC
- :
- -
- :
- -
- :
- GRADE III (Test Condition B)
- :
- 22.5mm
- :
- -40°C
- :
- 110°C
- :
- ECQUA Series
- :
- AEC-Q200
Technical Documents (2)
Product Overview
- ECQUA series (Class X2) metallized polypropylene film capacitor for automotive applications.
- High safety (safety function installed)
- High humidity resistance (85°C, 85%)
- High thermal shock resistance (-40 to 85°C, 1000 cycles)
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Interference suppressors for automotive
- UL60384-14, CAN/CSA E60384-14, EN60384-14, IEC60384-14 certified
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 1500+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥588.36 (¥647.20) | ( ) |
10+ | ¥514.81 (¥566.29) | ( ) |
25+ | ¥426.56 (¥469.22) | ( ) |
50+ | ¥382.43 (¥420.67) | ( ) |
100+ | ¥353.02 (¥388.32) | ( ) |
300+ | ¥329.48 (¥362.43) | ( ) |
1500+ | ¥311.83 (¥343.01) | ( ) |
3000+ | ¥300.06 (¥330.07) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.