You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC ECQUAAF224KA
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 10%, X2, Through Hole
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECQUAAF224KA
- Order Code:
- 3296014
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ECQUAAF224KA Datasheet
Product Range Selector (ECQUA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- 10%
- :
- X2
- :
- Through Hole
- :
- 275VAC
- :
- -
- :
- -
- :
- GRADE III (Test Condition B)
- :
- 15mm
- :
- -40°C
- :
- 110°C
- :
- ECQUA Series
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Compact plastic film capacitor
- In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism
- High safety (safety function installed)
- High humidity resistance
- Flame-retardant plastic case and non-combustible resin
- Suitable for interference suppressors applications
- Fuse function causes open circuits upon most failures
2,515 In stock
863 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,652 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 6/28/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
1,000 more will be available on 6/28/25
Reserving future stock1,652 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥148.93 (¥163.82) | ( ) |
50+ | ¥133.09 (¥146.40) | ( ) |
100+ | ¥117.73 (¥129.50) | ( ) |
250+ | ¥98.37 (¥108.21) | ( ) |
500+ | ¥92.61 (¥101.87) | ( ) |
1000+ | ¥87.75 (¥96.53) | ( ) |
5000+ | ¥83.98 (¥92.38) | ( ) |
10000+ | ¥80.44 (¥88.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.