You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ECQUAAF104S1

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 µF, ± 20%, X2, Through Hole

PANASONIC ECQUAAF104S1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQUAAF104S1
Order Code:
2925595
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ECQUA Series
Technical Datasheet:
ECQUAAF104S1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECQUA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.1µF

:
20%

:
X2

:
Through Hole

:
275VAC

:
-

:
-

:
GRADE III (Test Condition B)

:
15mm

:
-40°C

:
110°C

:
ECQUA Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ECQUA series (Class X2) metallized polypropylene film capacitor for automotive applications.
  • High safety (safety function installed)
  • High humidity resistance (85°C, 85%)
  • High thermal shock resistance (-40 to 85°C, 1000 cycles)
  • Flame-retardant plastic case and non-combustible resin
  • AEC-Q200 compliant
  • Interference suppressors for automotive applications
  • In accordance with UL/CSA and European safety regulation class X2 equipped with a safety mechanism

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥119.13 ( ¥131.04  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥119.13 (¥131.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥115.36 (¥126.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥111.59 (¥122.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥107.82 (¥118.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥104.04 (¥114.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥100.27 (¥110.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥96.50 (¥106.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥92.72 (¥101.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --