You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC DSP2A-DC5V
General Purpose Relay, DSP Series, Power, Non Latching, DPST-NO, 5 VDC, 5 A
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- DSP2A-DC5V
- Order Code:
- 2103604
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- DSP2a-DC5V
- Technical Datasheet:
- DSP2A-DC5V Datasheet
Product Range Selector (DSP)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 5VDC
- :
- 5A
- :
- DSP
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Oxide
- :
- 83ohm
Technical Documents (2)
Product Overview
- High switching capability
- High sensitivity
- High breakdown voltage
- Sealed construction allows automatic washing
- Creepage distance and clearances between contact and coil of 3.5mm
- 1250VA/150W Maximum switching power (resistive load)
- 5A AC, DC Maximum switching current
- 30mΩ Maximum initial contact resistance
- 1000MΩ at 500VDC Minimum initial insulation resistance
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement
Also Known As
989 In stock Need more?
989 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,187.05 (¥1,305.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.