You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC DP-101-N

Digital Pressure Sensor, DP-100 Series, Dual Display, -100 to 100 kPa, NPN, Standard

PANASONIC DP-101-N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DP-101-N
Order Code:
2776683
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DP-101-N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DP-100 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
24VDC

:
-

:
8

:
30mm x 30mm

:
1.67"

:
-

:
-

:
-

:
-10°C

:
50°C

:
-

:
DP-100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DP-101-N is a dual display digital Pressure Sensor. The user can concurrently view the real-time pressure reading and threshold value for quick changes during routine machine maintenance. The highly readable display offers the setting of two colors to indicate the output state (red and green) as well as a third (orange) to indicate the menu setting. Equipped with a 30mm square compact-sized dual display. Because the current value and the threshold value can be checked at the same time, the threshold value can be set and checked smoothly without having to switch screen modes. ON/OFF operations are still carried out while the threshold values are being set, so setting to the same sensitivity as dial control-type sensors is possible. And naturally a key lock function is also equipped.
  • Sub display can be customized
  • Enables easy to screen labeling of sensors in large arrays, for instantaneous identification

Applications

Automation & Process Control, Sensing & Instrumentation

26 In stock Need more?

26 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,045.57 (¥20,950.13 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥19,045.57 (¥20,950.13)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --