You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC DE2AL212D

Power Relay, DPST-NO, 12 VDC, 8 A, DE Series, Through Hole, Latching Dual Coil

PANASONIC DE2AL212D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
DE2AL212D
Order Code:
4385989
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
DE2AL212D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
12VDC

:
8A

:
DE Series

:
Through Hole

:
Latching Dual Coil

:
250V

:
PC Pin

:
30V

:
Silver Tin Oxide

:
720ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

DE2AL212D is a polarized power relay. It conforms to European safety standards (VDE0700 and VDE0631). It also features surge voltage between contact and coil 12kV. The application includes a temperature controller, automatic meter reading, OA equipment, and FA equipment.
  • Extensive product line-up, low operating power, compact body saves space
  • 2Form A contact arrangement
  • 2 coil latching operating function
  • 12VDC coil voltage
  • 16.6A nominal operating current at (±10%, set coil)
  • 720 ohm coil resistance at (±10%, set coil)
  • 200mW nominal operating power at (set coil)
  • AgSnO₂ contact material
  • Ambient temperature range from -40°C to +70°C
  • UL/CSA, VDE approved

60 In stock Need more?

60 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,434.79 ( ¥1,578.27  Inc. JCT)
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
1+ ¥1,434.79 (¥1,578.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,317.20 (¥1,448.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,253.95 (¥1,379.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,205.09 (¥1,325.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,180.99 (¥1,299.09)