You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC CY-192A-P-Z-Y
Sensor, Photo, 4 m, PNP, Retroreflective, 12 to 24 VDC, M12 Connector, CY-100 Series
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CY-192A-P-Z-Y
- Order Code:
- 3995740
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- CY192APZY
- Technical Datasheet:
- CY-192A-P-Z-Y Datasheet
Product Range Selector (CY-100 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4m
- :
- PNP Open Collector
- :
- Retroreflective
- :
- CY-100 Series
- :
- 12V
- :
- M12 Connector
- :
- 24V
Technical Documents (1)
Also Known As
4 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,941.73 (¥4,335.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.