You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC CX-421

Photo Sensor, 300 mm, NPN Open Collector, Diffuse Reflective, 12 to 24 VDC, Cable, CX-400 Series

PANASONIC CX-421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CX-421
Order Code:
4067980
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CX-421   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CX-400 Series)

See all from this product range

Product Overview

CX-421 is a CX-400 Ver.2 series compact photoelectric sensor with amplifier built-in. This device achieves reductions in power consumption of upto 60%, averaging 44% reduction when upgrading due to its unique design. This sensor reduces carbon emissions and contribute to environmental friendliness. This sensor can be used with confidence even around metal processing machinery that disperses oil mists. The protection mechanism also conforms to IP67 (IEC). A strong, ethanol resistant polycarbonate was used for the front and display covers. Safe even for installing near food processing machinery that disperses ethanol based detergents. The protection mechanism also conforms to IP67 (IEC). It is suitable for detecting objects in dusty environment.
  • NPN output, 300m sensing range
  • Diffuse reflective type
  • Switchable either Light-ON or Dark-ON output operation
  • Infrared LED emitting element, IP67 (IEC) protection
  • Supply voltage range from 12 to 24VDC ±10% ripple P-P 10% or less
  • 1mm or less repeatability (perpendicular to sensing axis)
  • 1ms or less response time
  • Operating temperature range from -25°C to +55°C
  • PBT (polybutylene terephthalate) enclosure, acrylic lens, acrylic indicator cover
  • Incorporated short-circuit protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300mm

:
NPN Open Collector

:
Diffuse Reflective

:
CX-400 Series

:
12V

:
Cable

:
24V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,345.07 ( ¥15,779.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥14,345.07 (¥15,779.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --