You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANASONIC CM1AF-R-12V
Automotive Relay, 12 VDC, 35 A, SPST-NO, Through Hole, Plug In, Quick Connect, CM Series
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CM1AF-R-12V
- Order Code:
- 4204638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CM1AF-R-12V Datasheet
Product Range Selector (CM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 35A
- :
- SPST-NO
- :
- Through Hole
- :
- Plug In, Quick Connect
- :
- CM Series
- :
- 14V
- :
- 96ohm
- :
- Silver Alloy
Technical Documents (1)
No Longer Manufactured
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥429.72 (¥472.69) | ( ) |
10+ | ¥402.94 (¥443.23) | ( ) |
25+ | ¥378.10 (¥415.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.