Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAV444461
Order Code3727063
Product RangeAV4 Series
Your Part Number
Technical Datasheet
335 In Stock
Need more?
335 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥288.43 (¥317.273) |
| 10+ | ¥277.74 (¥305.514) |
| 25+ | ¥267.05 (¥293.755) |
| 50+ | ¥256.36 (¥281.996) |
| 100+ | ¥250.85 (¥275.935) |
Price for:Each
Minimum: 1
Multiple: 1
¥288 (¥317 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAV444461
Order Code3727063
Product RangeAV4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT-1NC / 1NO
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeAV4 Series
Contact Voltage AC Nom-
Operating Force Max0.29N
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AV444461 is a super miniature lightweight Snap Action Switch with PC board straight terminals, a simulated roller lever actuator and gold-plated contacts.
- 100MΩ at 250VDC Minimum insulation resistance
- 200mΩ Maximum contact resistance
- -25 to +80°C Ambient temperature range
Applications
Audio, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT-1NC / 1NO
Contact Current Max
100mA
Product Range
AV4 Series
Operating Force Max
0.29N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665